
The BUK9509-55A,127 is a single N-channel enhancement mode power MOSFET with a maximum drain source voltage of 55V and a maximum continuous drain current of 108A. It is packaged in a TO-220AB configuration with a through hole mounting style. The device has a maximum power dissipation of 211000 and operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BUK9509-55A,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BUK9509-55A,127 technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 55V |
| Maximum Gate Source Voltage | 15V |
| Maximum Continuous Drain Current | 108A |
| Maximum Drain Source Resistance | 8@10VmOhm |
| Typical Gate Charge @ Vgs | 60@5VnC |
| Typical Input Capacitance @ Vds | 3475@25VpF |
| Maximum Power Dissipation | 211000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BUK9509-55A,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.