The BUK95180-100A,127 is a single N-channel enhancement mode power MOSFET with a maximum drain source voltage of 100V and a maximum continuous drain current of 11A. It is packaged in a TO-220AB package with a maximum power dissipation of 54W. The device is suitable for through hole mounting and has an operating temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Nexperia BUK95180-100A,127 technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | 15V |
| Maximum Continuous Drain Current | 11A |
| Maximum Drain Source Resistance | 173@10VmOhm |
| Typical Input Capacitance @ Vds | 464@25VpF |
| Maximum Power Dissipation | 54000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
No datasheet is available for this part.