
The BUK9528-100A,127 is a single N-channel power MOSFET in a TO-220AB package. It has a maximum drain source voltage of 100V and a maximum continuous drain current of 49A. The device has a maximum drain source resistance of 27mΩ at 10V. The BUK9528-100A,127 operates over a temperature range of -55 to 175°C. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Nexperia BUK9528-100A,127 technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 49A |
| Maximum Drain Source Resistance | 27@10VmOhm |
| Typical Input Capacitance @ Vds | 3220@25VpF |
| Maximum Power Dissipation | 166000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BUK9528-100A,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.