
N-channel Power MOSFET with 100V drain-source voltage and 39A continuous drain current. Features TrenchFET process technology for enhanced performance, housed in a TO-220AB package with through-hole mounting. Offers a low drain-source on-resistance of 39mΩ at 10V, with a typical gate charge of 48nC at 5V. Maximum power dissipation is 158W, operating across a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BUK9540-100A,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BUK9540-100A,127 technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±15V |
| Maximum Continuous Drain Current | 39A |
| Maximum Drain Source Resistance | 39@10VmOhm |
| Typical Gate Charge @ Vgs | 48@5VnC |
| Typical Input Capacitance @ Vds | 2304@25VpF |
| Maximum Power Dissipation | 158000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BUK9540-100A,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.