Nexperia BUK9620-100B,118 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK9620-100B,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.