Power Field-Effect Transistor, 75A I(D), 50V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Nexperia BUK964R2-55B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK964R2-55B to view detailed technical specifications.
No datasheet is available for this part.