Power Field-Effect Transistor, 75A I(D), 55V, 0.0067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-262AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |