BUK9K25-40E - Dual N-channel 40 V, 29 mΩ logic level MOSFET
Nexperia BUK9K25-40EX technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 8 |
| Number of Elements | 2 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.