Dual N-channel TrenchMOS logic level FET featuring 2 elements and 8 pins. This semiconductor component offers 6 terminals with a dual terminal position.
Nexperia BUK9K29-100E,115 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.