Automotive N-channel enhancement mode power MOSFET in an 8-pin LFPAK-D surface mount package. Features 40V drain-source voltage, 40A continuous drain current, and low 6mOhm drain-source resistance at 10V. Dual dual drain configuration with two elements per chip, utilizing TMOS process technology. Operating temperature range from -55°C to 175°C, with a maximum power dissipation of 68W.
Sign in to ask questions about the Nexperia BUK9K6R2-40E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BUK9K6R2-40E technical specifications.
| Package/Case | LFPAK-D |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 1.05(Max) |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | 10V |
| Maximum Continuous Drain Current | 40A |
| Maximum Gate Threshold Voltage | 2.1V |
| Maximum Drain Source Resistance | 6@10VmOhm |
| Typical Gate Charge @ Vgs | 35.4@10VnC |
| Typical Gate Charge @ 10V | 35.4nC |
| Typical Input Capacitance @ Vds | 2461@25VpF |
| Maximum Power Dissipation | 68000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BUK9K6R2-40E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.