Automotive N-channel enhancement mode power MOSFET, dual dual drain configuration, 40V drain-source voltage, 40A continuous drain current, and 6mOhm drain-source resistance at 10V. Features TMOS process technology, 8-pin LFPAK-D surface mount package with dimensions of 5.3mm(L) x 4.7mm(W) x 1.05mm(H). Operates from -55°C to 175°C with a maximum power dissipation of 68000mW.
Sign in to ask questions about the Nexperia BUK9K6R2-40E,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BUK9K6R2-40E,115 technical specifications.
| Package/Case | LFPAK-D |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 1.05(Max) |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | 10V |
| Maximum Continuous Drain Current | 40A |
| Maximum Gate Threshold Voltage | 2.1V |
| Maximum Drain Source Resistance | 6@10VmOhm |
| Typical Gate Charge @ Vgs | 35.4@10VnC |
| Typical Gate Charge @ 10V | 35.4nC |
| Typical Input Capacitance @ Vds | 2461@25VpF |
| Maximum Power Dissipation | 68000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BUK9K6R2-40E,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.