Power Field-Effect Transistor, 4.8A I(D), 65V, 0.0746ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-013AC
Nexperia BUK9MRR-65PKK technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-013AC |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK9MRR-65PKK to view detailed technical specifications.
No datasheet is available for this part.