
N-channel logic level MOSFET featuring 100V drain-source voltage and 12mΩ drain-source on-resistance. This component offers a 4-terminal configuration within a compact LFPAK56 SOIC package, conforming to the MO-235 JEDEC standard. It is designed for single terminal positioning and contains a single element.
Nexperia BUK9Y12-100E,115 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK9Y12-100E,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.