BUK9Y153-100E - N-channel 100 V, 153 mΩ logic level MOSFET in LFPAK56 SOIC 4-Pin
Nexperia BUK9Y153-100E,115 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK9Y153-100E,115 to view detailed technical specifications.
No datasheet is available for this part.