BUK9Y3R0-40E - N-channel 40 V 3.0 mΩ logic level MOSFET in LFPAK56 SOIC 4-Pin
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |