The BZA418A is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a silicon diode element and a terminal position of dual. The diode has a maximum reverse voltage of 18.9 volts and a maximum non-repetitive peak reverse power dissipation of 19.6 watts. It is packaged in a 6-pin R-PDSO-G6 package type.
Nexperia BZA418A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 19.6 |
| Power Dissipation-Max | 0.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.