
The BZA456A,115 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 5.88V and a maximum non-repetitive peak reverse power dissipation of 24W. It has a maximum power dissipation of 0.72W and is constructed from silicon. The device is available in a 6-pin R-PDSO-G6 package and has a maximum operating temperature of 150°C. It can operate over a temperature range of -65°C to 150°C.
Nexperia BZA456A,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.88 |
| Non-rep Peak Rev Power Dis-Max | 24 |
| Power Dissipation-Max | 0.72 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZA456A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.