Sign in to ask questions about the Nexperia BZA456A/DG,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZA456A/DG,115 technical specifications.
| Package/Case | TSOP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Configuration | Quad Common Anode |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 3V |
| Maximum Power Dissipation | 720mW |
| Maximum Clamping Voltage | 8V |
| Maximum Leakage Current | 2uA |
| Capacitance | 240pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BZA456A/DG,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.