
The BZT52H-C30/DG,115 is a surface mount single zener diode with a nominal voltage of 30V and a maximum zener impedance of 40. It has a maximum power dissipation of 830mW and a maximum reverse leakage current of 0.05mA. The diode is available in a SOD-123F package and operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BZT52H-C30/DG,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOD-123F |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.7(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 30V |
| Maximum Zener Impedance | 40Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 830mW |
| Maximum Reverse Leakage Current | 0.05uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BZT52H-C30/DG,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.