The Nexperia BZV49-C30,115 is a single zener diode with a maximum operating temperature of 150 degrees Celsius. It features a unidirectional polarity and is made from silicon material. The diode is packaged in a 3-pin TO-243AA package type and has a power dissipation maximum of 1W.
Sign in to ask questions about the Nexperia BZV49-C30,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZV49-C30,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZV49-C30,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.