The Nexperia BZV55-B12,115 is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a power dissipation of 0.4W and is packaged in the SOD323 package type. The diode element material is silicon and the diode type is a zener diode. The device has 2 terminals and a pin count of 2, with the terminal position located at the end.
Nexperia BZV55-B12,115 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZV55-B12,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.