The BZV55-B56 Zener Diode from Nexperia features a silicon unidirectional diode element with a maximum power dissipation of 0.4W. It operates within a temperature range of -65°C to 200°C. The diode is available in a 2-terminal package type O-LELF-R2, with terminals positioned at the end.
Nexperia BZV55-B56 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.