The BZV55-C10 is a single zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a unidirectional polarity and is made of silicon. The diode is a zener type with a power dissipation of 0.4W. It has 2 terminals and is packaged in an O-LELF-R2 package type.
Nexperia BZV55-C10 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZV55-C10 to view detailed technical specifications.
No datasheet is available for this part.