The Nexperia BZV55-C3V3,115 is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It features a power dissipation of 0.4 watts and is available in a 2-pin package. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in applications where a reliable and efficient zener diode is required, and can operate within a temperature range of -65 to 200 degrees Celsius.
Sign in to ask questions about the Nexperia BZV55-C3V3,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZV55-C3V3,115 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZV55-C3V3,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.