The Nexperia BZV55-C3V6,115 is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It has a power dissipation of 0.4W and is packaged in a 2-pin SOD-80. The diode is rated for operation from -65 degrees Celsius to its maximum operating temperature. It is a single-element device with a terminal position at the end of the package.
Sign in to ask questions about the Nexperia BZV55-C3V6,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZV55-C3V6,115 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZV55-C3V6,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.