This silicon zener diode features a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a unidirectional polarity and is constructed from a single silicon diode element. The diode is a zener type and has a maximum power dissipation of 0.4 watts. It is packaged in an O-LELF-R2 package type, which is a 2-pin configuration with the terminals positioned at the end.
Sign in to ask questions about the Nexperia BZV55-C68,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZV55-C68,115 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZV55-C68,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.