The BZV85-C12,133 is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It features a DO-41 package with 2 terminals and a power dissipation of up to 1W. The diode element material is silicon and the diode type is a zener diode.
Sign in to ask questions about the Nexperia BZV85-C12,133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZV85-C12,133 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZV85-C12,133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.