The BZV85-C30,113 is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It features a DO-41 axial package with two terminals and a maximum power dissipation of 1 watt. This zener diode is suitable for various applications requiring a stable voltage reference.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BZV85-C30,113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZV85-C30,113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.