The BZV90-C5V1,115 is a single unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It features a 4-pin package type R-PDSO-G4 and has a maximum power dissipation of 1.5 watts. This zener diode is suitable for applications requiring a stable voltage reference.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BZV90-C5V1,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZV90-C5V1,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZV90-C5V1,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.