
The BZX284-C6V2,135 is a single zener diode with a nominal zener voltage of 6.2V and a zener voltage tolerance of 5%. It has a maximum power dissipation of 400mW and a maximum reverse leakage current of 3uA. The diode is available in a surface mount SOD package with a maximum package width of 1.4mm. It operates over a temperature range of -65 to 150 degrees Celsius.
Sign in to ask questions about the Nexperia BZX284-C6V2,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX284-C6V2,135 technical specifications.
| Package/Case | SOD |
| Pin Count | 2 |
| PCB | 2 |
| Package Width (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 6.2V |
| Maximum Zener Impedance | 10Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 400mW |
| Maximum Reverse Leakage Current | 3uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia BZX284-C6V2,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.