The Nexperia BZX384-B12,115 is a unidirectional silicon Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a power dissipation of 0.3W and is available in a 2-pin R-PDSO-G2 package. This Zener diode is suitable for use in a variety of applications, including voltage regulation and protection circuits.
Sign in to ask questions about the Nexperia BZX384-B12,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX384-B12,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX384-B12,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.