
The Nexperia BZX384-B4V3/DG,115 is a single zener diode with a nominal voltage of 4.3V and a tolerance of 2%. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 3uA. The diode is packaged in a small outline diode package (SOD-323) and is suitable for surface mount applications. It has a minimum operating temperature of -65°C and a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BZX384-B4V3/DG,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX384-B4V3/DG,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 4.3V |
| Maximum Zener Impedance | 90Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 300mW |
| Maximum Reverse Leakage Current | 3uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BZX384-B4V3/DG,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.