The BZX384-B6V8,115 is a single zener diode with a nominal zener voltage of 6.8V and a zener voltage tolerance of 2%. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 2uA. The device operates over a temperature range of -65°C to 150°C and is packaged in a 2-pin SOD-323 case.
Sign in to ask questions about the Nexperia BZX384-B6V8,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX384-B6V8,115 technical specifications.
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 6.8V |
| Maximum Zener Impedance | 15Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 300mW |
| Maximum Reverse Leakage Current | 2uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | SOD-323 |
| Package Family Name | SOD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BZX384-B6V8,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.