The BZX384-B75F is a single zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a unidirectional polarity and is made of silicon. The diode has a power dissipation of 0.3W and is available in a 2-pin package type R-PDSO-G2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| REACH | Compliant |
| Military Spec | False |