The BZX384-C56,115 Zener Diode from Nexperia features a max operating temperature of 150°C and a min operating temperature of -65°C. It has a unidirectional polarity and is made of silicon. The diode is a single element with a power dissipation of 0.3W and is packaged in a 2-pin R-PDSO-G2 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BZX384-C56,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX384-C56,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.