
Single Zener Diode, 5.1V, 5% tolerance, 60 Ohm impedance, 300mW power dissipation. Features SILICON diode element with UNIDIRECTIONAL polarity. Operates across a wide temperature range from -65°C to 150°C. Housed in a 2-pin SOD-323 package, suitable for automotive applications.
Nexperia BZX384-C5V1,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.