The Nexperia BZX384-C9V1,115 is a single zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a unidirectional polarity and a silicon diode element material. The diode is packaged in a 2-pin R-PDSO-G2 package type. It has a maximum power dissipation of 0.3W and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |