The BZX585-B24 is a silicon unidirectional zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a power dissipation of 0.3W and is available in a dual terminal configuration. The diode element is made of silicon and is designed for use in a variety of applications. The BZX585-B24 is packaged in a R-PDSO-F2 package type.
Nexperia BZX585-B24 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.