The BZX585-B3V6,115 is a 2-element unidirectional Zener diode with a nominal voltage of 3.6V and maximum power dissipation of 0.3W. It features a silicon diode element material and operates within a temperature range of -65°C to 150°C. The device is packaged in a 2-pin R-PDSO-F2 package, suitable for surface mount applications.
Sign in to ask questions about the Nexperia BZX585-B3V6,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX585-B3V6,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX585-B3V6,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.