The BZX585-B4V7 is a unidirectional silicon Zener diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum power dissipation of 0.3 watts and is available in a 2-terminal package. The diode element is made of silicon and is suitable for use in a variety of applications. The device is rated for operation between -65 and 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |