
The BZX585-B4V7,115 is a unidirectional silicon zener diode with a maximum power dissipation of 0.3W and a maximum operating temperature of 150 degrees Celsius. It has a 2-pin package with a dual terminal position and a pin count of 2. The diode element is made of silicon and has a zener diode type. It is suitable for use in a variety of applications, including those with operating temperatures ranging from -65 to 150 degrees Celsius.
Nexperia BZX585-B4V7,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX585-B4V7,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.