The BZX79-B20,133 is a silicon unidirectional zener diode with a maximum operating temperature of 200 degrees Celsius. It features a DO-35 axial package with 2 terminals. The diode is made of silicon and has a maximum power dissipation of 0.5 watts. It is suitable for use in applications where a unidirectional zener diode is required.
Nexperia BZX79-B20,133 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.