The Nexperia BZX79-B51,133 is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It features a DO-35 package with 2 terminals and a maximum power dissipation of 0.5 watts. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in applications where a reliable and efficient zener diode is required.
Nexperia BZX79-B51,133 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX79-B51,133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.