The BZX79-C75,113 is a silicon zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a unidirectional polarity and a power dissipation of up to 0.5W. The diode is packaged in a DO-35 package with an axial lead configuration, suitable for through-hole mounting.
Sign in to ask questions about the Nexperia BZX79-C75,113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX79-C75,113 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX79-C75,113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.