
Single Zener Diode, 13V nominal voltage with 1% tolerance, offering 250mW maximum power dissipation and 30 Ohm maximum Zener impedance. This voltage regulator features a 0.1 uA maximum reverse leakage current and operates across a wide temperature range from -65°C to 150°C. Packaged in a 3-pin SOT-23 (TO-236AB) surface-mount configuration with gull-wing leads, it is suitable for automotive applications.
Nexperia BZX84-A13/DG,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 13V |
| Maximum Zener Impedance | 30Ohm |
| Zener Voltage Tolerance | 1% |
| Maximum Power Dissipation | 250mW |
| Maximum Reverse Leakage Current | 0.1uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BZX84-A13/DG,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.