
Single Zener Diode, 15V nominal voltage with 2% tolerance. Features 250mW maximum power dissipation and 30 Ohm maximum Zener impedance. Surface mountable in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads. Operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Nexperia BZX84-B15/G,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX84-B15/G,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 15V |
| Maximum Zener Impedance | 30Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 250mW |
| Maximum Reverse Leakage Current | 0.05uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BZX84-B15/G,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.