Single Zener Diode, 22V nominal voltage with 2% tolerance, offering a maximum power dissipation of 250mW. Features a maximum Zener impedance of 55 Ohms and a low reverse leakage current of 0.05 uA. Packaged in a 3-pin SOT-23 (TO-236AB) surface-mount plastic case with gull-wing leads. Operates across a wide temperature range from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Nexperia BZX84-B22/DG/B3,21 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 22V |
| Maximum Zener Impedance | 55Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 250mW |
| Maximum Reverse Leakage Current | 0.05uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |