Single Zener Diode, 15V, 5% tolerance, 30 Ohm dynamic resistance, and 250mW maximum power dissipation. Features a SILICON diode element with UNIDIRECTIONAL polarity, operating across a wide temperature range from -65°C to 150°C. Housed in a 3-pin SOT-23 (TO-236AB) package with DUAL terminal position, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BZX84-C15,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX84-C15,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.