The BZX84-C2V4,215 is a single zener diode with a nominal voltage of 2.15V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 250mW and is packaged in a 3-pin SOT package. The diode is made of silicon and has a unidirectional polarity.
Sign in to ask questions about the Nexperia BZX84-C2V4,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX84-C2V4,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX84-C2V4,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.