
The Nexperia BZX84-C36 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum power dissipation of 0.25 watts and is packaged in the TO-236AB package. The diode element is made of silicon and has a number of terminals equal to 3. It is designed for use in applications where a zener diode is required, with a minimum operating temperature of -65 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |